Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1562100000
Order Code3594351
Product RangeW Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1562100000
Order Code3594351
Product RangeW Series
Technical Datasheet
Rated Current0
Rated Voltage0
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max0
Load Side Connections Per Pole9
Load Side Connection MethodScrew
Load Side Wire Size Max0
Product RangeW Series
SVHCLead
Technical Specifications
Rated Current
0
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
9
Load Side Wire Size Max
0
SVHC
Lead
Rated Voltage
0
Line Side Connections Per Pole
1
Line Side Wire Size Max
0
Load Side Connection Method
Screw
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53797