Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč267.604 |
| 10+ | Kč255.816 |
| 25+ | Kč230.736 |
| 50+ | Kč224.717 |
| 100+ | Kč207.161 |
| 250+ | Kč185.843 |
| 500+ | Kč178.820 |
| 1000+ | Kč173.804 |
Price for:Each
Minimum: 1
Multiple: 1
Kč267.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1783790000
Order Code1905653
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017201
Product traceability