You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WHP3000 1200W

Hot Plate, 230 V, 400 °C, 1.2 kW, EU, UK

WELLER WHP3000 1200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WHP3000 1200W
Order Code:
2629059
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 037103258113 T0053364699N
Technical Datasheet:
WHP3000 1200W   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
400°C

:
1.2kW

:
Multicomp Pro RJ45 Adapter

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

WHP3000 increases the flexibility of the WHA systems. It provides underside heating to the board under repair, reducing the heat requirement from the hot air pencil and therefore minimizing the risk of thermal damage to the board, as well as, speeding up the repair process. Set temperatures and actual temperatures are digitally displayed. An external sensor can be connected to display actual temperatures at specific areas of the circuit under repair. The hot plate can be controlled from its own internal control system or integrated into the control system of the WHA 3000P/V. When used with the WHA 3000P/V the hot plate sits beneath the WBH 3000S board holder.
  • Heated surface comprised of 3 high temperature ceramic elements
  • Ensures fast and efficient heating

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103258113 T0053364699N

2 In stock

More stock available week commencing 7/12/24
Standard lead time for this product is 14 weeks.
More details

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč50,645.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Kč50,645.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --