Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXR 3031
Order Code2629096
Also Known AsT0053502699N, GTIN UPC EAN: 4003019435838
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90,313.080 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč90,313.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXR 3031
Order Code2629096
Also Known AsT0053502699N, GTIN UPC EAN: 4003019435838
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power600W
Kit ContentsWXR3 Rework Station, WXHAP200 Hot Air Iron, WXP120 Solder Iron, WXDP120 Desolder Iron, Safety Rest
Product Range-
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
The WXR 3031 from Weller is a 3 channel rework station with European and UK plug.
- ESD safe
- Mains supply voltage of 230V at 50Hz or 120V at 60Hz or 100V at 50Hz/60Hz
- Power consumption of 420W (600W)
- Standard dimension of 273mm x 235mm x 102mm (L x W x H)
- 6.7Kg of weight
- 240 x 88 dots/backlighting
- Temperature accuracy of ± 9°C (± 17°F) depends on tool (WXHAP ± 30°C /±80°F)
- Temperature stability of ± 2°C (± 4°F)
Applications
Industrial
Contents
WXR3 rework station, WXHAP200 hot air iron, WXP120 solder iron, WXDV120 desolder iron, Safety rest.
Technical Specifications
Supply Voltage VAC
230V
Output Power
600W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
550°C
Kit Contents
WXR3 Rework Station, WXHAP200 Hot Air Iron, WXP120 Solder Iron, WXDP120 Desolder Iron, Safety Rest
Plug Type
EU, UK
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7