Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No38610
Order Code2422149
Also Known AsGTIN UPC EAN: 4010995386108
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,091.170 |
5+ | Kč2,049.287 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,091.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No38610
Order Code2422149
Also Known AsGTIN UPC EAN: 4010995386108
Technical Datasheet
Kit Contents1 LiftUp VDE Magazine Bit Holder, 6Pcs of 75mm Slim Bits
Product Range-
Product Overview
The 283109020 is a Screwdriver Set suitable for use with compact magazine screwdriver for electrical applications, especially for mobile applications. It has chrome-vanadium steel, through-hardened, insulation moulded directly onto blade and Wiha SoftFinish® electric multi-component handle with roll-off protection. Internal magazine accommodates 6 common slimBits. Upon opening the magazine holder fans out enabling easy removal of slimBits. The insulated metal ClicFix bit holder locks all slimBits reliability.
- Turnable cap for comfortable handling
- Easily turnable guide sleeve provides support when fastening
- Suitable for 6mm slimBits only
Applications
Maintenance & Repair
Contents
Screwdrivers, 1x LiftUp VDE magazine bit holder, 6x 75mm Slim bits.
Technical Specifications
Kit Contents
1 LiftUp VDE Magazine Bit Holder, 6Pcs of 75mm Slim Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1842