Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25,130.160 |
Product Information
Product Overview
45153 is a tool backpack set L electric 26-pcs. Robust and durable backpack equipped with a selection of high-quality hand tools for mobile use. In mobile use, it is not always easy to carry all the tools needed with user while keeping order. The tool backpack provides a remedy. It offers an enormous amount of storage space and at the same time the greatest possible carrying comfort in mobile use. In addition, it creates order and easy access to the tools thanks to the tilt resistant base and the two-sided opening possibilities with numerous tool pockets inside. For optimum basic equipment, the robust tool backpack is equipped with a high-quality range of hand tools. From ergonomic screwdrivers, a selection of pliers, L-keys, a flashlight, a stripping tool, a folding ruler, a non-contact volt detector and an universal key, the user has the right tool for every work situation at hand.
- Space for additional tools and additional storage for small parts and machines
- Ergonomic handle design makes work easier and prevents occupational illnesses
- 33 x 48 x 23cm external dimension
- Polypropylene, nylon material
Contents
1 stripping tool (44620), 1x each pliers (37450, 38552, 26727), Cutters with DynamicJoint® (43335), 1x combination pliers with DynamicJoint® and OptiGrip (26708), Single-pole, non-contact volt detector (43797), Flashlight with LED (41286), folding ruler (42068), L-key set in ProStar holder (07185), 1x backpack, 1x each screwdriver SoftFinish® (36330, 35391, 35395, 35396, 36330), 1x Universal key with double joint with triangular heads, square heads and double bit 7-9- 5 - 8- 3 - 5 (44001).
Technical Specifications
26 PC Stripper, Plier, Cutter, Volt Detector/Battery/L-Key Set/Backpack, Slot/Pozidriv Screwdrivers
-
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate