Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011022000
Order Code4009252
Product RangeWIRL-NFW2 Ophelia-I Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč200.891 |
5+ | Kč195.373 |
10+ | Kč189.856 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč200.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011022000
Order Code4009252
Product RangeWIRL-NFW2 Ophelia-I Series
Technical Datasheet
RF Modulation-
Data Rate Max2Mbps
Frequency Max2.5GHz
Sensitivity dBm-93dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Module InterfaceADC, I2C, SPI, UART
Supply Current9.3mA
Product RangeWIRL-NFW2 Ophelia-I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2612011022000 is a Ophelia-I Radio Module based on Nordic Seminconductor SoC nRF52805 with smart antenna configuration.
- No firmware preflashed: BLE and proprietary protocols supported
- 64MHz Arm cortex-M4 processor
- Miniaturized design: 7 x 9 x 2mm
- Smart antenna configuration (2-in-1 module)
- UART, SPI, I2C, ADC interfaces
- 192KB flash memory, 24KB RAM
- Up to 4dBm output power
- 0.3µA sleep current (system off mode)
- 10 configurable GPIOs
- High throughput mode
Technical Specifications
RF Modulation
-
Frequency Max
2.5GHz
Supply Voltage Min
1.8V
Module Interface
ADC, I2C, SPI, UART
Product Range
WIRL-NFW2 Ophelia-I Series
Data Rate Max
2Mbps
Sensitivity dBm
-93dBm
Supply Voltage Max
3.6V
Supply Current
9.3mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability