You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2614021137000

Communication Module, Erinome-II, GPS-GLOGAL-BDS GNSS, 1.56-1.62 GHz, I2C, UART, 1.71 V to 1.89 V

WURTH ELEKTRONIK 2614021137000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2614021137000
Order Code:
3499999
Product Range
Erinome-II Series
Technical Datasheet:
2614021137000   Datasheet
See all Technical Docs

Product Range Selector (Erinome-II Series)

See all from this product range

Product Overview

  • Fully featured WIRL-POSI Erinome-II GNSS module with external antenna connector
  • Concurrent tracking of multiple constellations
  • Ultra small size of 7mm x 7mm x 1.6mm
  • 1.5m position accuracy (GPS-GLONASS)
  • Fast acquisition time of 1s (hot start), 28s (cold start)
  • High sensitivity, UART and I2C interfaces
  • Based on Qualcomm SirfStar V 5e chipset
  • Standard NMEA and chipset-specific communication protocol
  • Low power operation to support battery-operated applications
  • Industrial temperature range from -40°C up to +85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NMEA, OSP

:
1.71V

:
1.89V

:
52Channels

:
1.62GHz

:
1.5m (GPS & GLO), 2.5m (GPS)

:
I2C, UART

:
Erinome-II Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 10/reel):3499999RL Check stock

60 In stock Need more?

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč1,038.282

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč1,038.282
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Kč908.528
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Kč752.675
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Kč674.871
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Kč622.921
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3499999) x 1,038.282 = Kč1,038.282
Total Price: Kč1,038.282
Choose your packaging preference
*Note: If you have selected a re-reeled item a Kč120.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.