Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62400113722DEC
Order Code2292667
Product RangeWTB
Technical Datasheet
78 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč4.815 |
100+ | Kč3.260 |
500+ | Kč2.884 |
1000+ | Kč2.834 |
2500+ | Kč2.759 |
Price for:Each
Minimum: 10
Multiple: 10
Kč48.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62400113722DEC
Order Code2292667
Product RangeWTB
Technical Datasheet
Product RangeWTB
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithWTB Series Dual Row Terminal Housings
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating3A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 62400113722DEC is a 2mm dual-row female stamped Crimp Terminal made of copper alloy with tin-plating finish. It can be used with 2mm female dual-row terminal housing with positive locking WR-WTB.
- 20mΩ Contact resistance
- 125VAC Working voltage
- 3A Current rating
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
WTB
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
WTB Series Dual Row Terminal Housings
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability