Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010
Order Code2211654
Product RangeWE-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč45.395 |
| 10+ | Kč43.138 |
| 50+ | Kč39.877 |
| 100+ | Kč38.122 |
| 200+ | Kč36.617 |
| 700+ | Kč35.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč45.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010
Order Code2211654
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeWE-HCM Series
Power Inductor Case11.8mm x 11.5mm x 3.8mm
DC Resistance Max170µohm
Inductance Tolerance± 20%
Product Length11.8mm
Product Width11.5mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
170µohm
Product Length
11.8mm
Product Height
3.8mm
RMS Current (Irms)
26A
Saturation Current (Isat)
52A
Power Inductor Case
11.8mm x 11.5mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
11.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability