Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431323016
Order Code3812784
Product RangeWE-HCM Series
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč54.424 |
| 10+ | Kč46.398 |
| 50+ | Kč39.376 |
| 100+ | Kč38.372 |
| 200+ | Kč37.118 |
| 600+ | Kč34.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč54.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431323016
Order Code3812784
Product RangeWE-HCM Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeWE-HCM Series
Power Inductor Case10.5mm x 10mm x 2.3mm
Inductor Case / Package-
DC Resistance Max700µohm
Inductance Tolerance± 15%
Product Length10.5mm
Product Width10mm
Product Height2.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
26A
Saturation Current (Isat)
33A
Power Inductor Case
10.5mm x 10mm x 2.3mm
DC Resistance Max
700µohm
Product Length
10.5mm
Product Height
2.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability