Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435022
Order Code3812783
Product RangeWE-HCM Series
Technical Datasheet
580 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč53.922 |
| 10+ | Kč45.896 |
| 50+ | Kč39.125 |
| 100+ | Kč36.115 |
| 200+ | Kč33.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč53.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435022
Order Code3812783
Product RangeWE-HCM Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeWE-HCM Series
Power Inductor Case13.5mm x 9.65mm x 3.3mm
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width9.65mm
Product Height3.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.65mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
31A
Saturation Current (Isat)
41A
Power Inductor Case
13.5mm x 9.65mm x 3.3mm
DC Resistance Max
280µohm
Product Length
13.5mm
Product Height
3.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability