Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318270
Order Code1636217
Product RangeWE-HCI Series
Technical Datasheet
295 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč104.584 |
| 10+ | Kč88.031 |
| 50+ | Kč82.513 |
| 100+ | Kč77.497 |
| 200+ | Kč72.983 |
| 500+ | Kč66.713 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč104.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318270
Order Code1636217
Product RangeWE-HCI Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeWE-HCI Series
Power Inductor Case14mm x 12.8mm x 5.3mm
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height5.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744318270 is a SMD Power Choke with flat wire winding.
- UL94V-0 Flammability rating
- -40 to 150°C Temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
5000µohm
Product Length
14mm
Product Height
5.3mm
RMS Current (Irms)
16A
Saturation Current (Isat)
20A
Power Inductor Case
14mm x 12.8mm x 5.3mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 744318270
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability