Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308105309
Order Code2965274
Product RangeWE-WPCC Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč237.508 |
5+ | Kč205.656 |
10+ | Kč174.557 |
20+ | Kč172.801 |
40+ | Kč161.766 |
96+ | Kč156.750 |
Price for:Each
Minimum: 1
Multiple: 1
Kč237.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308105309
Order Code2965274
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.45ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency18.5MHz
Quality Factor19@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height0.49mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
19@125kHz
Product Length
-
Product Height
0.49mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.45ohm
No. of Layers
1 Layer
Self Resonant Frequency
18.5MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003605
Product traceability