Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No851617034001
Order Code4171985
Product RangeWCAP-SISC Series
Technical Datasheet
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč410.560 |
| 5+ | Kč357.892 |
| 10+ | Kč347.860 |
| 25+ | Kč338.580 |
| 50+ | Kč329.551 |
| 144+ | Kč321.024 |
Price for:Each
Minimum: 1
Multiple: 1
Kč410.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No851617034001
Order Code4171985
Product RangeWCAP-SISC Series
Technical Datasheet
Capacitance350F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.035ohm
Product Diameter35mm
Product Length-
Product Width-
Product Height61mm
Product RangeWCAP-SISC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
350F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Can
ESR
0.035ohm
Product Length
-
Product Height
61mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
WCAP-SISC Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
Product traceability