Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,394.638 |
5+ | Kč2,322.910 |
10+ | Kč2,207.792 |
Product Information
Product Overview
The <bold>AMB8665 </bold>is based on the radio module AMB8626 for easy connection to the PC via the USB interface. In combination with the relevant radio technology in the end device, this solution enables quick and simple realisation of PC supported radio networks and can be used for data collection or control tasks. The integrated radio module AMB8425 enables wireless half-duplex transmission of data. The integrated microprocessor controls data communication, handling of packet and checksum formation, addressing, monitoring of channel access and resending unacknowledged packets. The host system does not have to perform any radio-specific tasks.
- USB Stick based on radio module AMB8626 with SMA connector for an external antenna
- Range up to 2000 m
- Communication via virtual COM port
- Integrated software stack with comprehensive range of functions
- Flexible addressing and network topologies with up to 255 nodes in 255 networks
- Configurable data rates and RF channels
Applications
Metering, Communications & Networking, Wireless
Technical Specifications
2FSK, MSK
870MHz
-
-
-
-
100Kbps
-
-
USB
Data Collection, Monitoring, Remote Control, Sensor Network
Lead (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate