Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,222.910 |
Product Information
Product Overview
XC7A75T-3FGG484E is a Xilinx® 7 series, Artix®-7 family FPGA (Field Programmable Gate Array). This Artix®-7 family optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, XC7A100T-2FTG256C FPGAs enable an unparalleled increase in system performance while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.
- 75,520 logic cell
- Configurable Logic Blocks (CLBs): 11,800 slices, 892Kb max distributed RAM
- Block RAM blocks: 210 x 18Kb block and 105 x 36Kb block and 3780Kb max
- 180 DSP48A1 slices, 6 CMTs, 1 PCIe and 8 GTPs
- 1 XADC block, 6 total I/O banks and 300 max user I/O
- Internal supply voltage range from 0.95V to 1.05V
- 155mA quiescent VCCINT supply current
- x4 Gen2 PCIe interface
- High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
- 484 pin FPBGA and industrial temperature range from 0°C to 100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
FPBGA
3
28nm (HKMG)
0°C
Artix-7 XC7A75T
No SVHC (15-Jan-2018)
1.05V
Artix-7
FPBGA
75520
3
3780Kbit
75520Logic Cells
484Pins
285I/O's
Surface Mount
100°C
-
MMCM, PLL
950mV
3.3V
285I/O's
75520Macrocells
628MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate