Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCLC125US12
Order Code1860851
Product RangeCLC Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,156.569 |
5+ | Kč2,762.060 |
10+ | Kč2,288.550 |
50+ | Kč2,051.795 |
100+ | Kč2,010.664 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,156.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCLC125US12
Order Code1860851
Product RangeCLC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max55W
Power Rating (Forced Cooling)125W @ 10CFM
Power Rating (Convection Cooling)55W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 110.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCLC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CLC series is 125W AC to DC converter. Operating temperature range from 0˚C to +70˚C (derate linearly from +50˚C at 2.5%/˚C to 50% load at +70 ˚C). Approved by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2, No. 62368-1-14, EN62368-1:2014/A11:2017, Class I(equipment protection).
- Low profile 1.25”, industry standard 50.8mm x 101.6mm package size
- 12V fan supply, <lt/>0.5W no load input power
- 3 year warranty
- Input voltage from 85 to 264VAC (120-370VDC/derate output power linearly to 90% from 90 to 85VAC)
- Output voltage is 12VDC, output current is 10.4A, output power is 125W(10 CFM)/55W(convection)
- Overvoltage/overload/short circuit protection
- Efficiency is 88% (typical)
- Switching frequency is 65KHz (typical)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
55W
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10.4A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
125W @ 10CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CLC Series
Alternatives for CLC125US12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167693