Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoLCW15US03
Order Code3790285
Product RangeLCW15 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoLCW15US03
Order Code3790285
Product RangeLCW15 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max10W
Output Voltage - Output 13.3VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLCW15 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for LCW15US03
1 Product Found
Product Overview
LCW15 series regulated output convection cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, overcurrent, overload and overvoltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL62368-1, EN EN62368-1, CE and UKCA.
- 15W convection cooled
- Integrated connector cover
- ITE and industrial approvals
- Class B conducted and radiated emissions
- Output voltage trim ±10%, switching frequency of 65KHz
- Efficiency of 73%
- Conformal coating option
- Operating temperature range from -30°C to +70°C
- 3 year warranty, aluminium chassis with vented galvanized steel cover
- Dimension is 3.07” x 2.17” x 0.98” (78 x 55 x 25mm) including connector
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
10W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
LCW15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09