You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCW200PS24

AC/DC Enclosed Power Supply, ITE, 1 Output, 200 W, 24 V, 8.4 A

XP POWER LCW200PS24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LCW200PS24
Order Code:
3790331
Product Range
LCW200 Series
Technical Datasheet:
LCW200PS24   Datasheet
See all Technical Docs

Product Range Selector (LCW200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
1Outputs

:
200W

:
24V

:
8.4A







:
85V AC to 305V AC

:
Adjustable, Fixed

:
LCW200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

LCW200 series regulated output convection cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, active PFC, output voltage adjustment, low stand-by power consumption, output short circuit protection, overcurrent, overload and overvoltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL UL62368-1, EN EN62368-1, CE and UKCA.
  • 200W convection cooled
  • Integrated connector cover
  • ITE and industrial approvals
  • Class B conducted and radiated emissions
  • Output voltage trim, switching frequency of 65KHz
  • Efficiency of 90%
  • Conformal coating option
  • Operating temperature range from -30°C to +70°C
  • 3 year warranty, aluminium chassis with vented galvanized steel cover
  • Dimension is 7.05" x 3.89" x 1.18" (179 x 99 x 30mm)
Best Seller

36 In stock

3 more will be available on 12/12/22
6 more will be available on 12/28/22
2 more will be available on 1/13/23
1 more will be available on 2/6/23

Reserving future stock

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 23 is available to you

Kč1,369.986

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč1,369.986
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Kč1,329.011
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Kč1,150.964
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --