You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ZORTRAX M300 PLUS

3D Printer, 200mm x 200mm x 180mm, 320W, 240V, 0.4mm Nozzle, OS Software, M300 PLUS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZORTRAX ZORTRAX
Manufacturer Part No:
M300 PLUS
Order Code:
4204655
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M300 PLUS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
-

:
ABS

:
300mm x 300mm x 300mm

:
0.4mm

:
-

:
240V

:
360W

:
Ethernet, Wi-Fi, USB

:
STL, OBJ, DXF, 3MF, PLY

:
3DPrinterOS

:
Mac OS, Windows

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

M300 Plus 3D printer is designed to reliable operation in multiple long printing cycles typical for a machine of that size. Made with high-quality components, it offers low-maintenance costs and compatibility with a wide range of filaments. M300 Plus is a Plug & Play device ready for high quality 3D printing right out of the box. The printer can be controlled via an intuitive touchscreen or remotely via Wi-Fi or Ethernet network. Automatic firmware updates introduce new functionalities and UI improvements on a regular basis. It can speed up printing thanks to the Speed Mode feature available in a free firmware update. Print speed can be adjusted during the ongoing printing process without having to hit the pause button.
  • 300 x 300 x 300mm workspace, Wi-Fi, USB, and Ethernet connectivity
  • Failsafe response feature, compatible with glass or perforated build platforms
  • Filament endstop mechanism, Zortrax speed mode feature included
  • Compatible with materials from world-leading brands (BASF, Nanovia)
  • Made in EU, worldwide warranty, fully free Z-SUITE software
  • 4" IPS 800 x 480 touchscreen, 360W maximum power consumption
  • Ambient operation temperature range from 20-30°C
  • Wide filaments compatibility, designed to support wide range of dedicated and third-party filaments
  • 3D printing process can be remotely monitored through a built-in camera
  • An extruder with nozzle geometry designed to support 3D printing with flex and nylon-type materials

Contents

3D printer, Hotend V3, Side covers, Z-SUITE, Starter Kit, Z-PETG, Z-HIPS, Spool holder, USB memory stick.

3 In stock

Order before 18:00

With you next business day

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč90,093.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Kč90,093.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --