Do níže vyznačených polí jste zadali hodnotu obsahující neplatné znaky. Upravte prosím svoji volbu za použití platných znaků.

 
 

LCR-6020 (CE)..

LCR Měřič, Stolní, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

LCR-6020 (CE).. - LCR Měřič, Stolní, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.

Č. dílu výrobce:
LCR-6020 (CE)..
Objednací kód:
2748488
Sortiment produktů
LCR-6000 Series
Zobrazit všechny technické dokumenty

Informace o produktu

Chcete zobrazit podobné produkty? Stačí zvolit vaše požadované atributy a kliknout na tlačítko ×


:
Stolní

:
20kHz

:
9.99999kH

:
10F

:
99.9999Mohm

:
LCR-6000 Series

Vyhledat podobné produkty Chcete-li vyhledat podobné produkty, vyberte a upravte výše uvedené atributy.

Technické dokumenty (1)

CAD soubory ke stažení

×

Podmínky

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Přijmout Zrušit

Přehled produktu

The LCR-6020 (CE) from GW Instek is a LCR-6000 series 10Hz to 20KHz (±0.01%) (4 digits resolution) high precision LCR meter. The compact size design, 2U height and 1/2 rack is one of the practical features of series which is optimum space saver suitable for either bench top or system rack. The compacted LCR-6020 with abundant features is absolutely excellent tool for R&D, production test, IQC etc on implementing each test stages for passive components. It provides rich functionalities with compact size. In addition to simultaneously displaying setting criteria and measurement results, the meter increases two additional monitoring parameters. For external control, the meter provides handler interface & collocates with its measurement sorting function (9BIN, AUX: 1BIN) to facilitate connection with sorting machine so as to sort out materials. It has 10 memory sets defined by panel setting criteria to facilitate users in selecting test criteria and saving time in repeated settings
  • Consecutive frequency and convenient zero function
  • Rich and diverse information display, 10 points listed tests and PC software
  • Basic accuracy of 0.05% (slow/medium), 0.1% (fast) & 25ms (fast)/100ms (med)/333ms (slow) test speed
  • RS-232C, handler, USB storage standard interface & 30 ohm/50 ohm/100 ohm selectable output impedance
  • Measuring speed up to 25ms (max), full frequency range or spot OPEN/SHORT
  • DCR measurement and internal DC bias voltage (±2.5V)
  • PASS/FAIL judgment, auto level control (ALC) function, 0°C to 50°C operating temperature
  • BIN function provides 9BIN and 1AUX, totally 10 BIN
  • 265mm (W) x 107mm (H) x 312mm (D) dimension, 3Kg weight, 90V to 250V, 50-60Hz (30VA power) AC power

Aplikace

Testování & Měření

Obsah

LCR-6020 LCR meter, Safety sheet, Power cord, Test Fixture LCR-06A, CD (User manual/PC software).

Poznámky pod čarou

Nepřipojujte DC napětí nebo proud k neznámým terminálům. Připojením DC napětí nebo proudu může vést k selhání zařízení.

Výstrahy

To avoid damaging the interface, ensure the external power does not exceed the +12.4V to 36V input range.
Nejprodávanější

5 Na skladě Potřebujete další?

Objednávka před 19:00

Doručení následující pracovní den

31 608,064 Kč

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

Cena za:
Každý
Více: 1 Minimálně: 1
Množství Cena Vaše cena
 
 
1+ 31 608,064 Kč