Množství | |
---|---|
10000+ | 3.586 Kč |
Informace o produktu
Přehled produktu
The X8L dielectric has a maximum operating temperature of 150°C and is a general-purpose high temperature MLCC. These components are suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C. Visit <gt/> https://ec.kemet.com/blog/wp-considerations-for-base-metal-electrode-bme-ceramic-capacitors-for-high-reliability-applications/
Technické specifikace
33000pF
0402 [1005 Metrické]
X8L
1.02mm
Standardní Terminál
150°C
MSL 1 - Neomezené
10V
± 10%
C Series KEMET
0.5mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technické dokumenty (3)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě