Množství | |
---|---|
15000+ | 0.569 Kč |
Informace o produktu
Přehled produktu
C0603X104K5RACAUTO7411 is a flexible termination system (FT-CAP) X7R dielectric (automotive grade) surface mount multilayer ceramic chip capacitor (SMD MLCC). It incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs – flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures.
- 0603 size code, ±10% capacitance tolerance
- 50VDC rated voltage
- 0.1µF capacitance value
- AEC-Q200 automotive qualified
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55°C to +125°C
Technické specifikace
0.1µF
0603 [1608 Metrické]
X7R
1.6mm
Flexibilní Zakončení
125°C
No SVHC (21-Jan-2025)
50V
± 10%
Flexible Termination (FT-CAP) Series
0.8mm
-55°C
AEC-Q200
Technické dokumenty (3)
Alternativy pro C0603X104K5RACAUTO7411
Nalezené produkty: 6
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě