Do níže vyznačených polí jste zadali hodnotu obsahující neplatné znaky. Upravte prosím svoji volbu za použití platných znaků.

Produkt nemusí přesně odpovídat vašemu vyhledávání

Tento produkt jste dříve zakoupili. Zobrazit v historii objednávek

 
 

LTP5902IPC-WHMA#PBF

Modul RF Transceiveru, 8Dbm, 2,4835 GHz

LINEAR TECHNOLOGY LTP5902IPC-WHMA#PBF

Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.

Č. dílu výrobce:
LTP5902IPC-WHMA#PBF
Objednací kód:
2695801
Sortiment produktů
SmartMesh IP Series
Zobrazit všechny technické dokumenty

Volba sortimentu produktů (SmartMesh IP Series)

Zobrazit vše z této produktové řady

Přehled produktu

The LTP5902IPC-WHMA#PBF from Linear Technology is a SmartMesh WirelessHART node wireless mote module in 66 lead PCB with MMCX connector. SmartMesh WirelessHART wireless sensor networks are self managing, low power networks built from wireless nodes called motes. The LTP5902-WHM is wirelessHART mote product in Eterna family of IEEE 802.15.4 printed circuit board assembly solutions, featuring highly integrated, low power radio design by Dust Networks as well as an ARM Cortex-M3 32bit microprocessor running Dust's embedded SmartMesh WirelessHART networking software. The LTP5902-WHM at 24mm × 37mm is designed for surface mount assembly with dust's time synchronized WirelessHART networks, all motes in the network may route, source or terminate data while providing many years of battery powered operation. The SmartMesh WirelessHART software provided with the LTP5902-WHM is fully tested, validated and is readily configured via a software application programming interface (API).
  • Complete radio transceiver, embedded processor and networking software for self healing mesh network
  • Compliant to WirelessHART (IEC62591) standard, redundant spatially diverse topologies
  • Time synchronized network wide scheduling, per transmission frequency hopping
  • Supply voltage range from 2.1V to 3.76V and supply noise of 250mV at 50Hz to 2MHz
  • Operating relative humidity range from 10%RH to 90%RH
  • NIST certified security, Network wide reliability and power optimization
  • 2.4GHz to 2.4835GHz frequency band
  • SmartMesh networks deliver >99.999% network reliability
  • Sub 50µA routing nodes
  • Operating temperature range from -40°C to 85°C

Aplikace

Komunikace & Sítě, Průmyslový, Bezdrátový

Informace o produktu

Chcete zobrazit podobné produkty? Stačí zvolit vaše požadované atributy a kliknout na tlačítko ×


:
-

:
250Kbps

:
2.4835GHz

:
-95dBm

:
2.1V

:
3.76V

:
SPI, UART

:
-

:
SmartMesh IP Series

Vyhledat podobné produkty Chcete-li vyhledat podobné produkty, vyberte a upravte výše uvedené atributy.

Technické dokumenty (2)

CAD soubory ke stažení

×

Podmínky

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Přijmout Zrušit

3 Na skladě

Budoucí zásoby jsou stále k dispozici ve větším množství na vyžádání.Odeslat žádost

Objednávka před 18:00

Doručení následující pracovní den

Bezproblémové vrácení zboží. Podmínky

870,884 Kč

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

Cena za:
Každý
Více: 1 Minimálně: 1
Množství Cena Vaše cena
 
 
1+ 870,884 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
 
 

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

No longer stocked:: No Longer Manufactured::
Přidat do košíku Přidat do košíku Předobjednávka
Přidat
Omezená položka
Přidat č. dílu / poznámku k řádku
Cena celkem:
Cena celkem: ( )
Cena celkem: --