Do níže vyznačených polí jste zadali hodnotu obsahující neplatné znaky. Upravte prosím svoji volbu za použití platných znaků.

Produkt nemusí přesně odpovídat vašemu vyhledávání

Tento produkt jste dříve zakoupili. Zobrazit v historii objednávek

 
 

INN3270C-H217-TL

AC/DC CONV, FLYBACK, -40 TO 105DEG C

POWER INTEGRATIONS INN3270C-H217-TL
×
×

Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.

Č. dílu výrobce:
INN3270C-H217-TL
Objednací kód:
3237611RL
Sortiment produktů
InnoSwitch3-CP Series
Zobrazit všechny technické dokumenty

Volba sortimentu produktů (InnoSwitch3-CP Series)

Zobrazit vše z této produktové řady

Přehled produktu

InnoSwitch™3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates quasi-resonant (QR) / CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Constant power profile minimizes charging time with continuous adjustment of output current and voltage. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 100W and USB PD / QC / proprietary protocol chargers.
  • 90W (adapter), 100W (open frame) at 230VAC and 75W (adapter), 85W (open frame) at 85-265V O/P power
  • 0mV CDC, 63% AR threshold, latch-off OTP response, fixed CC output profile
  • EcoSmart™ energy efficient, highly Integrated and compact footprint
  • PowiGaN™ technology (up to 100W without heat sinks), up to 94% efficiency across full load range
  • Accurate CV/CC/CP, integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET-gate detection, fast input line UV/OV protection
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage >4000VAC, 100% production HIPOT testing
  • Variable output voltage, constant current profiles, multiple output UV fault thresholds
  • Less than 30mW no-load including line sense, low heat dissipation

Výstrahy

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Informace o produktu

Chcete zobrazit podobné produkty? Stačí zvolit vaše požadované atributy a kliknout na tlačítko ×


:
85V

:
265V

:
InSOP-24D

:
24Pinů

:
75W

:
Flyback

:
-40°C

:
105°C

:
InnoSwitch3-CP Series

Vyhledat podobné produkty Chcete-li vyhledat podobné produkty, vyberte a upravte výše uvedené atributy.

Technické dokumenty (2)

CAD soubory ke stažení

×

Podmínky

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Přijmout Zrušit
Typ balení Převíjení
K tomuto produktu bude naúčtován poplatek za převíjení ve výši 120,00 Kč"
 
Další typy balení k dispozici
Stříhaná páska :3237611 Dostupnost zboží

K dispozici pro výrobce s dobou realizace 120 dny/dnů

Vzhledem k podmínkám na trhu jsou dodací lhůty pouze orientační a mohou se v krátké době změnit

107,013 Kč

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

Cena za:
Každý (Dodáváno na Stříhané Pásce)
Více: 1 Minimálně: 100
Množství Cena Vaše cena
 
 
100+ 107,013 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
250+ 101,905 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
500+ 94,753 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
 
 

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

No longer stocked:: No Longer Manufactured::
Přidat do košíku Přidat do košíku Předobjednávka
Přidat
Omezená položka
Přidat č. dílu / poznámku k řádku
Cena celkem:
Cena celkem: ( )
Cena celkem: --
100 (Stříhaná páska 3237611) x 107,013 = 10 701,3 Kč
Cena celkem: 10 701,3 Kč
Z objednaného množství bude část nebo veškeré zboží doobjednáno. Další informace naleznete v části „Dostupnost zboží a dodací lhůty“.
100 (Převíjení 3237611RL) x 107,013 = 10 701,3 Kč
Cena celkem: 10 701,3 Kč
Z objednaného množství bude část nebo veškeré zboží doobjednáno. Další informace naleznete v části „Dostupnost zboží a dodací lhůty“.
Výběr typu balení
3237611
*Poznámka: Pokud jste vybrali položku pro převíjení, bude Vám naúčtován poplatek ve výši 120,00 Kč."
Převíjení je navinutí zboží na stříhaných páskách, když objednávka přesahuje 100 položek
Poznámka: Pokud upravíte možnosti balení, může být zboží odesláno z externího skladu. Věnujte pozornost informacím o doručení a o termínech dodání, uvedeným u jednotlivých možností balení.