Do níže vyznačených polí jste zadali hodnotu obsahující neplatné znaky. Upravte prosím svoji volbu za použití platných znaků.

Produkt nemusí přesně odpovídat vašemu vyhledávání

Tento produkt jste dříve zakoupili. Zobrazit v historii objednávek

 
 

0563 0004

Environmentální Testovací Sonda, Tlak, Teplota, Testo Hydronic Otopné Systémy

TESTO 0563 0004
TESTO 0563 0004
TESTO 0563 0004
TESTO 0563 0004

Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.

Výrobce:
TESTO TESTO
Č. dílu výrobce:
0563 0004
Objednací kód:
2678117
Technický list:
0563 0004   Datasheet
Zobrazit všechny technické dokumenty

Informace o produktu

Chcete zobrazit podobné produkty? Stačí zvolit vaše požadované atributy a kliknout na tlačítko ×


:
Tlak, Teplota

:
Testo Hydronic Otopné Systémy

:
-

Vyhledat podobné produkty Chcete-li vyhledat podobné produkty, vyberte a upravte výše uvedené atributy.

Technické dokumenty (2)

CAD soubory ke stažení

×

Podmínky

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Přijmout Zrušit

Přehled produktu

The 0563 0004 from Testo is a hydronic heating system smart probe kit. This smart probes heating set contains three instruments designed for use on a hydronic heating system to determine gas flow and static pressure, measure temperature of radiators with an IR probe and to measure pressure leak down tests in piping systems. It can be used simultaneously and read through smart device using the testo smart probes app. The testo smart probes app is a powerful and easy to use tool. It allows remotely reading measurements from up to six (6) smart probes and easily document and report the results. All measurement data is displayed as instrument readings, tables or graphs. The measurements can be quickly saved as PDF or excel files. The app creates custom reports which can be saved and/or shared by email. All user data can be stored and retrieved saving hours of time consuming paperwork.
  • Measures manifold gas pressure, pressure drop, air flow, pipe and radiator temperatures
  • Performs timed pressure leak down tests on pipe systems
  • Measures temperature of pipes in heating & cooling systems with accurate & stable NTC sensor
  • Photograph objects with smart device and capturing measurement marker
  • -40 to +150°C (NTC), -30 to +250°C infrared & -150 to +150hPa differential pressure measuring range
  • ±1.5°C at 0 to 250°C (infrared) and ±0.02InH2O at 0 to 0 InH2O (pressure) accuracy
  • 0.1°C (NTC), 0.1°C (infrared), 0.01 hPa (differential pressure) resolution and ±1.3°C NTC accuracy
  • Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
  • Small, compact, easy to transport, tough, accurate and easy to use
  • Measurement data is transmitted to convenient and powerful testo smart probes app in smart device

Aplikace

Testování & Měření

Obsah

Testo 115i, Testo 510i, Hose set (Ø 0.15inch and 0.2inch) with adapter, Testo 805i, Testo smart case (heating), Batteries, Certificate of calibration.

Výstrahy

Do not perform contact measurements on non-insulated, live parts.

K dispozici pro výrobce s dobou realizace 78 dny/dnů

5 586,00 Kč

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

Cena za:
Každý
Více: 1 Minimálně: 1
Množství Cena Vaše cena
 
 
1+ 5 586,00 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
 
 

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

No longer stocked:: No Longer Manufactured::
Přidat do košíku Přidat do košíku Předobjednávka
Přidat
Omezená položka
Přidat č. dílu / poznámku k řádku
Cena celkem:
Cena celkem: ( )
Cena celkem: --