Do níže vyznačených polí jste zadali hodnotu obsahující neplatné znaky. Upravte prosím svoji volbu za použití platných znaků.

 
 

MSP-FET430U64USB

USB PROGRAMMER, MSP430 BOARD, 64 PIN

MSP-FET430U64USB - USB PROGRAMMER, MSP430 BOARD, 64 PIN

Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.

Č. dílu výrobce:
MSP-FET430U64USB
Objednací kód:
1866744

Přehled produktu

The MSP-FET430U64USB is a standalone 64 pin ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi Wire (Two wire JTAG) protocol. The development board supports all MSP430F552x & MSP430F550x/10 devices in a 64 pin QFN package. The powerful flash emulation tool that allows you to quickly begin application development on the MSP430 MCU. It includes USB debugging interface used to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy Bi Wire (Two wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra-low power, no external power supply is required. The debugging tool interfaces with the MSP430 to the included integrated software environment and includes code to start your design immediately.
  • MSP-FET430UIF connects a flash based MSP430 MCU to a PC for in system programming and debugging
  • Software configurable supply voltage is between 1.8V and 3.6V at 100mA
  • Supports JTAG Security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi Wire (Two wire JTAG) debug protocols
  • MSP-TS430RGC64USB with a 64 pin ZIF socket fitting MSP430 derivatives in 64 pin QFN (RGC) packages
  • Supports all debugging interfaces using a standard 14 pin JTAG header such as the MSP-FET430UIF
  • MSP-TS430RGC64USB includes an LED indicator, JTAG adapter and header pin outs for prototyping

Aplikace

Embedded Design & Vývoj

Obsah

Development board with 64 pin QFN (RGC) ZIF socket (MSP-TS430RGC64USB), JTAG Header cable, MSP430 USB debugging Interface (MSP-FET430UIF), Two MSP430F5528iRGC flash device.

Informace o produktu

Chcete zobrazit podobné produkty? Stačí zvolit vaše požadované atributy a kliknout na tlačítko ×


:
Emulátor

:
MSP430F1xx, MSP430F4xx

:
MSP430

:
MSP430

:
Vývojová Deska, JTAG Header Kabel, USB Debugovací Rozhraní, 2x Flash Zařízení

:
USB Debugovací Rozhraní, Real-Time, Systémové Programování a Debugování

:
-

Vyhledat podobné produkty Chcete-li vyhledat podobné produkty, vyberte a upravte výše uvedené atributy.

Technické dokumenty (2)

CAD soubory ke stažení

×

Podmínky

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Přijmout Zrušit

Již se nevyrábí

3 738,109 Kč

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

Cena za:
Každý
Více: 1 Minimálně: 1
Množství Cena Vaše cena
 
 
1+ 3 738,109 Kč