Do níže vyznačených polí jste zadali hodnotu obsahující neplatné znaky. Upravte prosím svoji volbu za použití platných znaků.

Produkt nemusí přesně odpovídat vašemu vyhledávání

Tento produkt jste dříve zakoupili. Zobrazit v historii objednávek

 
 

TSB41AB1PAP

IEEE 1394 Budič, Transceiver Kabelu, 400Mbps, 3V až 3,6V, HTQFP-64

TEXAS INSTRUMENTS TSB41AB1PAP
×
×

Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.

Č. dílu výrobce:
TSB41AB1PAP
Objednací kód:
3119134

Přehled produktu

The TSB41AB1PAP is a Digital and Analogue Transceiver functions needed to implement a one-port node in a cable-based IEEE 1394 network. The cable port incorporates one differential line transceiver. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB1 is designed to interface with a link layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB1 requires only an external 24.576MHz crystal as a reference. An external clock may be provided instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
  • Fully interoperable with FireWire™ and i.LINK™ implementation of IEEE standard 1394
  • Fully compliant with OpenHCI requirements
  • Provides one IEEE 1394a-2000 fully compliant cable port at 400Mbps
  • IEEE 1394a-2000 compliant common mode noise filter on incoming TPBIAS
  • Power-down features to conserve energy in battery-powered applications
  • Software device reset (SWR)
  • Industry leading low power consumption
  • Ultra-low-power sleep mode
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Data interface to link-layer controller through 2/4/8 parallel lines at 49.152MHz
  • Interoperable with link-layer controllers using 3.3V
  • Green product and no Sb/Br

Aplikace

Přenosné Zařízení, Zpracování Signálu

Informace o produktu

Chcete zobrazit podobné produkty? Stačí zvolit vaše požadované atributy a kliknout na tlačítko ×


:
Kabelový Transceiver

:
400Mbps

:
3V

:
3.6V

:
HTQFP

:
64Pinů

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hodin
Vyhledat podobné produkty Chcete-li vyhledat podobné produkty, vyberte a upravte výše uvedené atributy.

Technické dokumenty (0)

CAD soubory ke stažení

×

Podmínky

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Přijmout Zrušit

K dispozici pro výrobce s dobou realizace 372 dny/dnů

139,448 Kč

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

Cena za:
Každý
Více: 1 Minimálně: 1
Množství Cena Vaše cena
 
 
1+ 139,448 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
10+ 112,631 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
25+ 106,502 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
50+ 99,606 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
100+ 92,455 Kč
Propagační cena
Smluvní cena
Cena pouze pro objednávky přes internet
Smluvní cena pouze pro objednávky přes internet
 
 
 

Cena není k dispozici. Prosím kontaktujte zákaznické oddělení.

No longer stocked:: No Longer Manufactured::
Přidat do košíku Přidat do košíku Předobjednávka
Přidat
Omezená položka
Přidat č. dílu / poznámku k řádku
Cena celkem:
Cena celkem: ( )
Cena celkem: --