Informace o produktu
Přehled produktu
The 1634 from Ultimaker is a CPE (co-polyester) M0188 dark grey colour filament. CPE (co-polyester) materials are chemical resistant, strong, tough and demonstrate good dimensional stability. Features excellent chemical resistance, toughness and dimensional stability, good interlayer adhesion (especially when using the front door add-on) and low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs). The Ultimaker CPE filament provides users with an array of options, depending on their performance needs. It is a great choice for building custom mechanical parts that require excellent chemical resistance. CPE offers toughness and dimensional stability for functional prototypes that require rigorous testing prior to entering full production. Suitable for visual and functional prototyping and short run manufacturing.
- Versatile choice for creating consistently smooth and detailed prints
- Filament diameter is 2.85mm ± 0.10mm
- Net filament weight is 750g
- Product designers use CPE to make extremely tough and dimensionally stable functional prototypes
Výstrahy
Not suitable for food contact and in-vivo applications. Long term outdoor usage or applications where the printed part is exposed to temperatures higher than 70˚C.
Technické specifikace
2.85mm
CPE (Kopolyester)
100°C
UltiMaker - M0188 Series
Tmavě Šedá
-
750g
No SVHC (15-Jan-2019)
Technické dokumenty (2)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě