| Množství | |
|---|---|
| 1+ | 56 304.600 Kč |
Informace o produktu
Přehled produktu
BCCB32GY is a BossCart®32, a 32‑bay charging cart for up to 14" laptops, Chromebooks, tablets, and other devices. Designed and built in the UK to meet the diverse needs of modern educational environments. Manufactured from high-impact (HIPS) plastic, the cart is lightweight, durable, rust-proof, and easy to wipe clean. Made mobile by four heavy-duty castors (two lockable), you can roll the cart easily and lock it in place too. It has a compact footprint, only occupying 660 x 635mm, roughly 33% smaller than comparable trolleys, so it won't be an obstacle in the classroom. A dual-door, dual-key locking system separates the front device bays from the rear power module, adding an extra layer of safety and security. The power module can be scheduled and timed to save energy and to ensure long-lasting battery life of your devices. To further increase lifespan, both doors have ample ventilation slots to prevent heat build-up and maintain natural airflow.
- Compact footprint: save precious floor space and move through tight spaces
- Lightweight chassis: one person can move it and its safer against walls
- Secure dual-locking: devices stay secure and students never access the power bay
- Save energy: schedule or time charging to cut energy costs and protect circuits
- Cool ventilation: natural vented airflow keeps heat to a minimum and extends lifespan
- Fully assembled: delivered with cables fitted, just plug in and start charging
- Easy mobility: smooth heavy-duty castors that can lock in place if needed
- UK made: faster lead times, local support, and compliance to UKCA
- Choose BossCart®32 for your modern and mobile charging solution, fit for classrooms and schools
Technické specifikace
No SVHC (25-Jun-2025)
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě