Informace o produktu
Přehled produktu
The HRS 3500 series miniature shielded long life I/O Interface Connector designed for use with portable terminal equipment. It is suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability(20000 times). The lock uses a snap-lock system which relieves the stress that accompanies forceful removal, making this connector resistance to external forces such as sudden pulls of the cable. Release of the lock is achieved with a simple operation of push buttons at the left and right sides of the plug. A positive lock sensation is provided by a click locking sound when the connector engages. Use of a new box-bending structure for the metal shell supports EMI protection and makes this a tough connector. There are two types of plug-side wiring systems, the pressure welding type designed to save labour in wiring and the solder type which enables an arbitrary selection of the type of cable.
- Structure of the contacts is highly reliable, two-contact bellows type
- The board mounting system uses 0.8mm spaced single row SMT for easy mounting
- Suitable boards can be from 0.8 to 1.6mm thick, affording a wide selection of board thickness
Technické specifikace
16Kontaktů
I/O
HRS 3500
Pozlacené Kontakty
No SVHC (15-Jan-2019)
Zásuvka
Povrchová Montáž
Montáž na DPS
Měď
Technické dokumenty (4)
Související produkty
Nalezen 1 produkt
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě