Potřebujete další?
Množství | |
---|---|
1+ | 396.264 Kč |
10+ | 349.615 Kč |
25+ | 328.548 Kč |
100+ | 277.385 Kč |
250+ | 241.771 Kč |
Informace o produktu
Přehled produktu
2342935-3 is a QSFP-DD (quad small form-factor pluggable double density) extruded cage assembly. QSFP-DD doubles the density of QSFP interconnects with an eight-lane electrical interface capable of 28Gbps NRZ or 56Gbps PAM-4 to achieve 200 or 400Gbps aggregate per port. The QSFP-DD portfolio’s backwards compatibility allows existing QSFP modules to be plugged into QSFP-DD ports. Our QSFP-DD cages feature a proprietary heat sink design, making them the only solution to work in 15-18W applications at a low cost – providing superior thermal and signal integrity performance. Typical applications include servers, switches, routers, data centres and high performance computing.
- 1x2 port
- Extruded cage assembly
Technické specifikace
QSFP-DD Klec
1 x 2 (Spojené)
S Chladičem
Skrz Desku, Lisovací
No SVHC (27-Jun-2024)
Klec pro Montáž
AMP QSFP-DD I/O Konektorů
Bez Světlovodu
-
Technické dokumenty (2)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě