Informace o produktu
Alternativy pro XF-313-FAR
Nalezené produkty: 2
Přehled produktu
The XF-313-FAR is a L60 Thermocouple Welder is a compact, simple-to-use instrument designed for thermocouple and fine wire welding. It is primarily designed for use by sensor manufacturers to produce commercial grade thermocouple junctions, it is ideal producing large numbers of exposed junction thermocouples for test and development laboratories. The L60 thermocouple welder is ideally suited to transducer and RTD extension lead attachment. Use of the thermocouple welder does not require special skills and most operatives will be capable of producing quality work with little practice. The instrument is supplied with a full range of user accessories including a footswitch. Suitable for use with wires of up to 1.1mm diameter an argon gas shield facility is included but a satisfactory thermocouple junction is produced without the need for argon. The output energy of the L60 thermocouple welder can be varied up to 60 Joules.
- Snadné použití
- Designed for production of commercial grade thermocouple junctions
- Also suitable for other fine wire work
- Front panel or footswitch operation
- Welding capacity wires up to 1.1mm diameter
- 5 to 10 welds/minute Minimum duty cycle
- 110 to 120VAC or 220 to 250VAC at 50 to 60Hz Power supply
Obsah
Wire holding pliers and lead, Safety glasses, Magnifying eyeglass, Carbon electrodes, Spare 2A fuse, Argon hose, Mains lead, Footswitch for greater ease of use.
Technické specifikace
Minimum 5 až 10 svárů / min
-
No SVHC (21-Jan-2025)
0
-
Technické dokumenty (4)
Související produkty
Nalezené produkty: 3
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě