Potřebujete další?
Množství | |
---|---|
1+ | 46.649 Kč |
10+ | 37.369 Kč |
25+ | 36.617 Kč |
50+ | 35.614 Kč |
100+ | 34.109 Kč |
500+ | 31.350 Kč |
Informace o produktu
Přehled produktu
<bold>VCNL4035X01</bold> integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs/LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16 bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. Both ALS and PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.
- AEC-Q101 kvalifikován
- Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning IC
- Operates ALS and PS in parallel structure
- FiltronTM technology adoption for robust background light cancellation
- Low power consumption I2C (SMBus compatible) interface
Technické specifikace
Ambient Light, Proximity Sensor
2.5V
3.6V
SMD
8Pinů
-40°C
105°C
Digitální
500mm
2.5V
3.6V
Digital - I2C
-
No SVHC (07-Nov-2024)
Technické dokumenty (2)
Alternativy pro VCNL4035X01-GS08
Nalezené produkty: 2
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě