Informace o produktu
Přehled produktu
The RMC-8355 is a rugged 1U rack-mount controller for PXI- or PXI Express-based systems intended for test and measurement applications requiring rack-mount controllers. It features up to two Intel Xeon E5620 quad-core processors that support up to 96 GB of DDR3 RDIMM ECC RAM. The RMC-8355 offers hot-swappable fans, options for redundant power supplies, and support for RAID arrays, which allows multiple hard drives to be configured for high performance for mission-critical, physically demanding applications. The RMC-8355 meets the PXI standard's mechanical shock and vibration specifications and functions over wide operating ranges.
Technické specifikace
Xeon E5620
4 Jádra
-
NI PXI Šasi
-
RMC-8355
2.4GHz
3GB
0°C až +50°C
Ethernet, RS-232, USB
NI PXI Systémy
No SVHC (08-Jul-2021)
Související produkty
Nalezené produkty: 4
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě