Upozorněte mě při naskladnění
Množství | |
---|---|
1+ | 539 696.520 Kč |
Informace o produktu
Přehled produktu
D9010CAUC is a CAUI-4 compliance test application software provides a fast and effortless way to test, debug and characterize your CAUI-4 designs. The tests performed by the D9010CAUC software are based on the IEEE 802.3bm specification. In addition, the application features tools for finding the optimal CTLE eye opening, TP4 Crosstalk Generator Amplitude Calibration and TP4 Crosstalk Transition Time Calibration. The test application offers a user-friendly setup wizard and a comprehensive report that includes margin analysis. Automates compliance test coverage for tests in the IEEE 802.3bm Annex 83D transmitter characteristics (TP0a), 83E host output characteristics (TP1a), module output characteristics (TP4).
- Provides rapid and automated testing of 100Gb/s over four lanes on Ethernet network devices
- Test setup wizard guides test selection, configuration, connection, execution and results reporting
- Operates on the Keysight Z-Series and UXR real-time oscilloscopes
- Automatic HTML report generation
- Test all or selected parameters to compliance limits or custom limits
Technické specifikace
CAUI-4 Compliance Test Application Software
Uzamčený Nód
Angličtina
Keysight Infiniium Z, UXR Série Osciloskopů
No SVHC (14-Jun-2023)
-
Ke Stažení
Windows 7
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
Osvědčení o shodě