Potřebujete další?
Množství | |
---|---|
1+ | 74 512.680 Kč |
Informace o produktu
Přehled produktu
DAQ973A is a 3-slot mainframes with built-in 6 ½ digit DMM. This next-generation data acquisition (DAQ) system with a three-slot mainframe and your choice of nine plug-in modules. Interface with the DAQ using Keysight BenchVue DAQ software or use the intuitive graphical front panel with task-oriented, self-guiding menus. The DAQ973A data acquisition system has high-quality switching and an advanced 6.5 digit multimeter built-in that allows you to measure accurately.
- Basic 0.003% DCV accuracy
- 9 switch, RF and control plug-in modules including a new 4-channel simultaneous sampling digitizer
- Up to 450 channel/s scan rate and up to 120 channels per system
- Up to one million points scanning memory
- Measures and converts 14 different input signals
- Large 4.3" colour display for ease of setup and viewing data
- LAN, USB for easy connectivity to your PC and additional GPIB
- USB flash drive support to copy/log data in standalone applications
- BenchVue DAQ with enhanced time/frequency domain measurement included
Poznámky
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
Technické specifikace
120Zesilovačů
240VAC
-
261mm
-
800kSPS
-
103.7mm
378mm
To Be Advised
Technické dokumenty (3)
Související produkty
Nalezené produkty: 8
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě