Potřebujete další?
Množství | |
---|---|
1+ | 3 984.460 Kč |
5+ | 3 904.705 Kč |
10+ | 3 825.202 Kč |
20+ | 3 745.447 Kč |
Informace o produktu
Přehled produktu
180390011 is a SLT3 shielded tester. It is a rugged, lightweight product designed to verify the integrity of 1-, 2-, 3-, and 4-pair UTP or STP channels. Incorporating a unique 3-in-1 design, this tester features built-in modular jacks for USOC, 568A and 568B wiring sequences, eliminating the need to attach separate converters or adapters. Powered by a 9V battery, this compact hand-held tester is ideal for anyone who wants to test the integrity of the wire mapping in their cabling system. The two units separate for end-to-end testing of installed cabling. Shorts, opens, reversals, or mis-wires are easily detected within seconds – the continuously-sequencing LED display immediately highlights any problems in the cabling system.
- Continuously-sequencing LED display provides a diagnostic readout
- Ergonomically designed hand- held unit is lightweight, rugged, and impact-resistant
- 9V alkaline battery included
- SLT3 performs shield continuity on STP systems
Technické specifikace
Tester Síťových Kabelů
-
-
38mm
No SVHC (15-Jan-2019)
-
146mm
58mm
-
Technické dokumenty (1)
Související produkty
Nalezené produkty: 3
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě