Potřebujete další?
| Množství | |
|---|---|
| 1+ | 7 644.886 Kč |
| 5+ | 7 491.898 Kč |
| 10+ | 7 339.160 Kč |
Informace o produktu
Přehled produktu
The 83265-100-9 is a 100ft RG178B high temperature Coaxial Cable with 30AWG stranded (7 x 38) silver-plated copper-covered steel conductor, TFE PTFE insulation, silver-plated copper braid shield (95% coverage) and white FEP jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- 50Ω Impedance
- 29pF/ft Conductor to shield nominal capacitance
- 69.5% Nominal velocity of propagation
- 244Ω/1000ft at 20°C Nominal conductor DC resistance
- 14.6Ω/1000ft at 20°C Nominal outer shield DC resistance
Technické specifikace
RG178B
-
100ft
Bílá
SPCCS (Postříbřená Mědí Potažená Ocel)
1.8mm
No SVHC (23-Jan-2024)
30AWG
50ohm
30.5m
FEP
7 x 38AWG
-
Technické dokumenty (1)
Alternativy pro 83265 009100.
Nalezené produkty: 2
Související produkty
Nalezen 1 produkt
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě