Množství | |
---|---|
1+ | 2 824.259 Kč |
4+ | 2 782.124 Kč |
Informace o produktu
Přehled produktu
For head protection that’s secure and comfortable get 3M™ SecureFit™ Safety Helmet X5002VE-CE. It’s ideal for a variety of situations, including working at heights or for industrial jobs that involve heavy machinery or other hazards. Our vented safety helmet is designed and certified to meet both EN12492 and EN397 standards and, with the unique 4-point chin strap selector system, you can switch between either depending on the safety requirements of your workplace. Inspired by modern climbing helmets, the brimless design gives you a clear upward view so you can stay aware of your surroundings and avoid risks. With six different settings you can adjust to fit a variety of head shapes. With the easy-to-adjust, 6-point ratchet suspension system you can smoothly tighten the headband as needed.
- Suspension system incorporates exclusive patented 3M™ Pressure Diffusion Technology
- 3M™ Uvicator™ sensor disc tells you when your hard hat has been over exposed to UV-radiation and it’s time to replace it
Technické specifikace
(ABS) Akrylonitril Butadien Styren
EN397
To Be Advised
Žlutá
3M - SecureFit™ Helmets
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Poland
Country in which last significant manufacturing process was carried out
Osvědčení o shodě