Informace o produktu
Přehled produktu
The EP1C6Q240C6N is a Cyclone® FPGA based on a 1.5V, 0.13μm features all-layer copper SRAM process with densities up to 5980 logic elements (LEs) and up to 92160-bits of RAM. With features like phaselocked loops (PLLs) for clocking and a dedicated double data rate (DDR) interface to meet DDR SDRAM and fast cycle RAM (FCRAM) memory requirements, Cyclone devices are a cost-effective solution for data-path applications. Cyclone devices support various I/O standards, including LVDS at data rates up to 640Mbps and 66- and 33MHz, 64- and 32-bit peripheral component interconnect (PCI), for interfacing with and supporting ASSP and ASIC devices. Altera also offers new low-cost serial configuration devices to configure Cyclone devices. It contains a two-dimensional row- and column-based architecture to implement custom logic. Column and row interconnects of varying speeds provide signal interconnects between LABs and embedded memory blocks.
- Supports configuration through low-cost serial configuration device
- Supports for LVTTL, LVCMOS, SSTL-2 and SSTL-3 I/O standards
- High-speed (640Mbps) LVDS I/O support
- Low-speed (311Mbps) LVDS I/O support
- 311Mbps RSDS I/O support
- Up to two PLLs per device provide clock multiplication and phase shifting
- Up to eight global clock lines with six clock resources available per logic array block (LAB) row
- Supports for external memory, including DDR SDRAM, FCRAM and single data rate SDRAM
- Supports for multiple intellectual property (IP) cores
Technické specifikace
FPGA na Bázi SRAM
QFP
6
0.13um (CMOS)
0°C
-
MSL 3 - 168 hodin
PLL
1.425V
3.3V
185I/O
5980Macrocells
405MHz
5980Logic Cells
240Pinů
185I/O
Povrchová Montáž
85°C
-
No SVHC (17-Dec-2015)
1.575V
Cyclone
QFP
5980
6
92160Kbit
Technické dokumenty (2)
Související produkty
Nalezené produkty: 3
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě