Upozorněte mě při naskladnění
Množství | |
---|---|
1+ | 1 398.461 Kč |
Informace o produktu
Přehled produktu
ADG506A is a 16-channel analogue multiplexer. This multiplexer switch has one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It is designed on an enhanced LC² MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer has TTL and 5V CMOS logic compatible digital inputs.
- Maximum supply voltage rating is 44V
- Single/dual supply specifications
- Wide supply voltage range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature range is –55°C to +125°C
- OFF isolation is 44pF typ (VEN = 0.8V)
- Packaging style is Cerdip-28
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické specifikace
Analogový Multiplexor
Jedno Napájení
10,8V až 16,5V, ± 10,8V až ± 16,5V
28Pinů
280ohm
-
-
-55°C
-
No SVHC (07-Jul-2017)
1Obvodů
700ohm
DIP
1Zesilovačů
700ohm
16:1
Skrz Desku
125°C
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Philippines
Country in which last significant manufacturing process was carried out
Osvědčení o shodě