Potřebujete další?
Množství | |
---|---|
1+ | 128.911 Kč |
10+ | 99.066 Kč |
50+ | 86.777 Kč |
100+ | 83.015 Kč |
250+ | 79.253 Kč |
500+ | 77.748 Kč |
Informace o produktu
Přehled produktu
The MAX1674EUA+ is a high-efficiency, low-supply-current compact step-up DC-DC Converter features a built-in synchronous rectifier, which improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. Quiescent supply current is only 16μA. The input voltage ranges from 0.7V to VOUT, where VOUT can be set from 2 to 5.5V. Start-up is guaranteed from 1.1V inputs. The MAX1674 have a preset, pin-selectable output for 5 or 3.3V. The outputs can also be adjusted to other voltages using two external resistors.
- 94% Efficient at 200mA output current
- 16µA Quiescent supply current
- Internal synchronous rectifier (no external diode)
- 0.1µA Logic-controlled shutdown
- LBI/LBO low-battery detector
- Selectable current limit for reduced ripple
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické specifikace
Volitelný
Boost (Step Up)
5.5V
0
8Pinů
-
5.5V
94%
85°C
-
No SVHC (21-Jan-2025)
-
1Výstupů
700mV
200mA
µMAX
Povrchová Montáž
2V
500kHz
-40°C
-
MSL 1 - Neomezené
µMAX
500kHz
Technické dokumenty (1)
Alternativy pro MAX1674EUA+
Nalezen 1 produkt
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě