Informace o produktu
Přehled produktu
The AM-520-EUR KIT from Beha-Amprobe is a digital multimeter kit. This tough meters is designed to be a reliable, feature rich and rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings at breakthrough affordability. It performs microamps, diode test, continuity, capacitance, frequency, non-contact voltage measurement functions. The meter complies with IEC/EN 61010-1 3rd edition, UL61010-1 2nd edition, CAN/CSA-C22.2 number 61010.1-0.92, IEC/EN 61010-2-030, IEC/EN 61010-2-31 for test leads and EMC IEC/EN 61326-1 standards. The AM-520-EUR is designed for HVAC applications with key functions such as temperature, micro amps used for flame sensor troubleshooting, as well as and capacitance to check the motor start-up capacitors. It measures a complete range of electrical parameters and features a third hand probe holder and VoltTect non contact voltage detection.
- 1mV to 600V AC voltage measurement range and 0.1mV to 600V DC voltage measurement range
- 0.1μA to 10A AC current measurement range and 0.1μA to 10A DC current measurement range
- 0.1ohm to 40Mohm resistance measurement range and 10pF to 4000µF capacitance measurement range
- Safety rated to CAT III 600V, pollution degree 2
- 3999 digits display, backlight and bar graph
- Input resistance of 10Mohm
- Autoranging, manual ranging, data hold, relative reading and max/min hold
- Built-in flashlight to see wires in the darkness
- Dimension is 182mm x 90mm x 45mm and weight is 354g (including battery)
Obsah
AM-520-EUR multimeter, Two test leads, Temperature probe, 9 V battery, User manual, Strap, Carrying case.
Výstrahy
Odpojte testovací kabely před otevřením zařízení aby nedošlo k šoku, zranění nebo poškození měřiče.
Poznámky
Neumisťujte testovací sondu paralelně k obvodu pokud jsou testovací terminály připojeny k proudovým terminálům.
Technické specifikace
AC/DC Proud, AC/DC Napětí, Kapacita, Kontinuita, Dioda, Frekvence, Rezistence, Teplota
-
Auto, Manuální
600V
10A
-
No SVHC (15-Jun-2015)
3.75
4000
600V
10A
40Mohm
-
Technické dokumenty (1)
Související produkty
Nalezené produkty: 8
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě