bez DPH

Broadcom BCM2710A1 Desky Raspberry Pi:

Nalezené produkty: 2

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Zobrazit víc
Zobrazit
Nákupčí
Konstruktér
Výrobce
Typ SoC
Typ Jádra
Počet Jader
Rychlost CPU
Velikost Paměti RAM
USB Porty
HDMI Porty
Audio / Video Rozhraní
I/O pro Všeobecné Použití
Podpora Paměťové Karty
Rozhraní Kamery
Wi-Fi Připojení
Bluetooth Připojení
Vstup Napájení
Obaly
Použité filtry
1 Zvolené filtry
PorovnatCena zaMnožství
3838499

RoHS

Každý
1+
310.810 Kč
Celkem:310.81 Kč
Min: 1 / Nás.: 1
Broadcom BCM2710A1
64-bit ARM Cortex-A53
4Cores
1GHz
512MB
USB 2.0 x 1
mini HDMI x 1
HDMI, Kompozitní Video
40Pinů
microSD
CSI-2
2,4GHz IEEE 802.11b/g/n Bezdrátová LAN
Bluetooth 4.2, BLE
Micro USB Konektor
4531088
Každý
1+
377.690 Kč
Celkem:377.69 Kč
Min: 1 / Nás.: 1
Broadcom BCM2710A1
64-bit ARM Cortex-A53
4Cores
1GHz
512MB
USB 2.0 x 1
mini HDMI x 1
HDMI, Kompozitní Video
40Pinů
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth 4.2, BLE
Micro USB Konektor
1-2 ze 2 položek
z celkového počtu stránek 1