bez DPH

ARM Cortex-A53 v7 Raspberry Pi Compute Moduly:

Nalezené produkty: 2

Raspberry Pi Compute Modules: Embedded ARM SoC Solutions for Industrial & OEM Projects

Raspberry Pi Compute Modules bring the proven Broadcom ARM based architecture into a compact SODIMM or board only form factor for seamless integration into industrial and commercial hardware. With support for eMMC flash storage, expanded DDR4 RAM options, and a wide range of I/O interfaces including multiple MIPI CSI/DSI lanes, PCIe, USB, and Gigabit Ethernet, these modules are engineered for embedded product design. Ideal for OEMs, automation systems, and custom IoT gateways, Compute Modules run the same Linux based Raspberry Pi OS and support full GPIO control for sensors, actuators, and HAT expansions. We stock Compute Module 4, CM4s and CM5 variants, offering flexibility in processing power, memory, and thermal profiles to match your project’s requirements.

Zobrazit víc
Zobrazit
Nákupčí
Konstruktér
Výrobce
Typ SoC
Typ Jádra
Počet Jader
RAM Paměť
Rychlost CPU
eMMC
Rozhraní Compute Module
Produktová Řada
Obaly
Použité filtry
1 Zvolené filtry
PorovnatCena zaMnožství
3380591

RoHS

Každý
1+
524.339 Kč
Celkem:524.34 Kč
Min: 1 / Nás.: 1
Broadcom BCM2837
ARM Cortex-A53 v7
4 Jádra
1GB LPDDR2
-
4GB
I2C, SPI, UART, SD/SDIO, HDMI, NAND
Compute Module 3 Lite Series
3380590

RoHS

Každý
1+
629.402 Kč
Celkem:629.40 Kč
Min: 1 / Nás.: 1
Broadcom BCM2837
ARM Cortex-A53 v7
4 Jádra
1GB LPDDR2
1.2GHz
4GB
I2C, SPI, UART, SD/SDIO, HDMI, NAND
Compute Module 3 Series
1-2 ze 2 položek
z celkového počtu stránek 1