Potřebujete další?
| Množství | |
|---|---|
| 1+ | 34 108.800 Kč |
Informace o produktu
Přehled produktu
781639-01 is a NI‑9862 1-port, high-speed, flexible data rate C series CAN interface module. The NI‑9862 is a high-speed Controller Area Network (CAN) Flexible Data‑rate (FD) interface for developing applications with the NI‑XNET driver. The NI‑9862 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware‑in‑the‑loop simulation, rapid control prototyping, bus monitoring, automation control, and more. Users can perform this manipulation while taking other data acquisition measurements in the same NI CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same NI CompactRIO chassis.
- Power consumption from chassis is 1W maximum (active mode)
- Operating temperature range from -40°C to 70°C
Technické specifikace
Modul CAN Rozhraní série C
1Mbps
-
NI-9862
1 Port
-
CompactDAQ nebo CompactRIO Systémy
To Be Advised
Technické dokumenty (3)
Související produkty
Nalezené produkty: 8
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě