Potřebujete další?
Množství | |
---|---|
1+ | 3 411.382 Kč |
Informace o produktu
Přehled produktu
EVAL-CN0301-SDPZ is an universal LVDT signal conditioning circuit evaluation board. This circuit can accurately measure linear displacement (position). The LVDT is a highly reliable sensor because the magnetic core can move without friction and does not touch the inside of the tube. Therefore, LVDTs are suitable for flight control feedback systems, position feedback in servomechanisms, automated measurement in machine tools and many other industrial and scientific electromechanical applications where long term reliability is important.
- EVAL-CN0301-SDPZ is designed to use the EVAL-SDP-CB1Z
- EVAL-CN0301-SDPZ is also compatible with the Digilent, Imod interface specification
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické specifikace
Analog Devices
Kondicionér Signálu Senzoru
-
-
-
AD698, AD8615, AD7992
LVDT Signálový Kondicionér
-
Zkušební Deska CN0301
No SVHC (21-Jan-2025)
Technické dokumenty (2)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě