Vytisknout stránku
Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.
Již se nevyrábí
Informace o produktu
Přehled produktu
CAM-30 is a series CAM compressed air meter which operates by the calorimetric measuring principle to detect the standard volume flow of operating compressed air. It is designed specifically to evaluate the current flow rate and the current consumed quantity in compressed air systems. With an easily programmable digital display, this unit offers a quick, accurate readout. The Series CAM is constructed of high-grade materials and is virtually maintenance free.
- 1.0 - 132.4SCFM range
- 1" NPT process connection
- Temperature limit range from 32 to 140°F (0 to 60°C)
- Pressure limit of 232psig (16bar)
- Humidity limit of 90% RH
- Power requirement range from 19-30VDC
- Loop resistance of 500 ohm, current consumption is less than 100mA
- 4-digit alpha numeric red LED display
- 4 pin M12 (micro) cable connection
- IP66 (NEMA 4X) enclosure rating
Technické specifikace
SVHC
To Be Advised
Technické dokumenty (1)
Legislativa a životní prostředí
Země původu:
Country in which last significant manufacturing process was carried outZemě původu:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outZemě původu:Germany
Country in which last significant manufacturing process was carried out
Tarif č.:90261089
US ECCN:EAR99
EU ECCN:NLR
Vyhovuje směrnici RoHS:Ano
RoHS
Vyhovuje směrnici RoHS o ftalátech:Ano
RoHS
SVHC:To Be Advised
Stáhnout osvědčení o shodě
Osvědčení o shodě
Hmotnost (kg):1.859729